
PAT0603E1001BST1 | |
|---|---|
DigiKey Part Number | PAT1.00KATR-ND - Tape & Reel (TR) PAT1.00KACT-ND - Cut Tape (CT) PAT1.00KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E1001BST1 |
Description | RES SMD 1K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E1001BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,48600 € | 12,15 € |
| 50 | 0,46440 € | 23,22 € |
| 100 | 0,45260 € | 45,26 € |
| 250 | 0,42024 € | 105,06 € |
| 500 | 0,40076 € | 200,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32118 € | 321,18 € |
| 2.000 | 0,31687 € | 633,74 € |
| 3.000 | 0,31556 € | 946,68 € |
| 5.000 | 0,31229 € | 1.561,45 € |
| 7.000 | 0,31148 € | 2.180,36 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

