
ORNTA1002BT1 | |
|---|---|
DigiKey Part Number | 764-ORNTA1002BT1TR-ND - Tape & Reel (TR) 764-ORNTA1002BT1CT-ND - Cut Tape (CT) 764-ORNTA1002BT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ORNTA1002BT1 |
Description | RES ARRAY 4 RES 10K OHM 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.194" L x 0.157" W (4.93mm x 3.99mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,39500 € | 23,95 € |
| 25 | 2,08240 € | 52,06 € |
| 50 | 1,88620 € | 94,31 € |
| 100 | 1,71960 € | 171,96 € |
| 250 | 1,53704 € | 384,26 € |
| 500 | 1,42282 € | 711,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32581 € | 1.325,81 € |
| 2.000 | 1,24341 € | 2.486,82 € |
| 3.000 | 1,20110 € | 3.603,30 € |
| 5.000 | 1,15325 € | 5.766,25 € |
| 7.000 | 1,13460 € | 7.942,20 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |


