
MPMT2001AT5 | |
|---|---|
DigiKey Part Number | 764-MPMT2001AT5TR-ND - Tape & Reel (TR) 764-MPMT2001AT5CT-ND - Cut Tape (CT) 764-MPMT2001AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT2001AT5 |
Description | MPMT 1K 1K 0.1%ABS 0.05%RATIO T5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1k, 1k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1k, 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,23200 € | 32,32 € |
| 25 | 2,99000 € | 74,75 € |
| 50 | 2,81920 € | 140,96 € |
| 100 | 2,67270 € | 267,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,31990 € | 1.159,95 € |
| 1.000 | 2,18810 € | 2.188,10 € |
| 1.500 | 2,18357 € | 3.275,36 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |


