
MPMT1002AT5 | |
|---|---|
DigiKey Part Number | 764-MPMT1002AT5TR-ND - Tape & Reel (TR) 764-MPMT1002AT5CT-ND - Cut Tape (CT) 764-MPMT1002AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT1002AT5 |
Description | MPMT 5K 5K 0.1%ABS 0.05%RATIO T5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 5k, 5k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 4,19200 € | 41,92 € |
| 25 | 3,67000 € | 91,75 € |
| 50 | 3,34340 € | 167,17 € |
| 100 | 3,06560 € | 306,56 € |
| 250 | 2,76148 € | 690,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,57126 € | 1.285,63 € |
| 1.000 | 2,40971 € | 2.409,71 € |
| 1.500 | 2,32675 € | 3.490,12 € |
| 2.500 | 2,23293 € | 5.582,32 € |
| 3.500 | 2,18357 € | 7.642,49 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |


