
MPMA1002AT1 | |
|---|---|
DigiKey Part Number | 764-1010-2-ND - Tape & Reel (TR) 764-1010-1-ND - Cut Tape (CT) 764-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMA1002AT1 |
Description | RES NETWORK 2 RES 5K, 5K OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 5k, 5k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,28200 € | 32,82 € |
| 25 | 2,86440 € | 71,61 € |
| 50 | 2,60260 € | 130,13 € |
| 100 | 2,38030 € | 238,03 € |
| 250 | 2,13660 € | 534,15 € |
| 500 | 2,00598 € | 1.002,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85477 € | 1.854,77 € |
| 2.000 | 1,74484 € | 3.489,68 € |
| 3.000 | 1,68839 € | 5.065,17 € |
| 5.000 | 1,63887 € | 8.194,35 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

