
MORNTA1002AT5 | |
|---|---|
DigiKey Part Number | 541-2492-2-ND - Tape & Reel (TR) 541-2492-1-ND - Cut Tape (CT) 541-2492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MORNTA1002AT5 |
Description | RES ARRAY 4 RES 10K OHM 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 50mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±1ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,40400 € | 34,04 € |
| 25 | 2,97240 € | 74,31 € |
| 50 | 2,70200 € | 135,10 € |
| 100 | 2,47210 € | 247,21 € |
| 250 | 2,22048 € | 555,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06308 € | 1.031,54 € |
| 1.000 | 1,92939 € | 1.929,39 € |
| 1.500 | 1,86073 € | 2.791,09 € |
| 2.500 | 1,78308 € | 4.457,70 € |
| 3.500 | 1,73681 € | 6.078,84 € |
| 5.000 | 1,71260 € | 8.563,00 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |


