50 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0603E50R0BST1

DigiKey Part Number
FC0603-50BWTR-ND - Tape & Reel (TR)
FC0603-50BWCT-ND - Cut Tape (CT)
FC0603-50BWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0603E50R0BST1
Description
RES SMD 50 OHM 0.1% 1/8W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0603E50R0BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.547
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,11600 €11,16 €
251,02120 €25,53 €
500,97920 €48,96 €
1000,92840 €92,84 €
2500,86816 €217,04 €
5000,82494 €412,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,78321 €783,21 €
2.0000,76172 €1.523,44 €
3.0000,75911 €2.277,33 €
5.0000,73986 €3.699,30 €
7.0000,73151 €5.120,57 €
10.0000,72322 €7.232,20 €
12.0000,68166 €8.179,92 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €