
DFNA1002AT5 | |
|---|---|
DigiKey Part Number | DFNA-10KATR-ND - Tape & Reel (TR) DFNA-10KACT-ND - Cut Tape (CT) DFNA-10KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFNA1002AT5 |
Description | RES ARRAY 4 RES 10K OHM 8VDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 50mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DFNA1002AT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.025% | |
Resistor-Ratio-Drift | ±3ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 10 | 4,33500 € | 43,35 € |
| 25 | 3,79600 € | 94,90 € |
| 50 | 3,45920 € | 172,96 € |
| 100 | 3,17260 € | 317,26 € |
| 250 | 2,85888 € | 714,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,66264 € | 1.331,32 € |
| 1.000 | 2,49598 € | 2.495,98 € |
| 1.500 | 2,41041 € | 3.615,62 € |
| 2.500 | 2,31361 € | 5.784,03 € |
| 3.500 | 2,26721 € | 7.935,23 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,52080 € |

