
VY2332M41Y5US6TV7 | |
|---|---|
DigiKey Part Number | 56-VY2332M41Y5US6TV7TR-ND - Tape & Reel (TR) 56-VY2332M41Y5US6TV7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2332M41Y5US6TV7 |
Description | CAP CER 3300PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2332M41Y5US6TV7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19700 € | 9,85 € |
| 100 | 0,17670 € | 17,67 € |
| 500 | 0,14258 € | 71,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13468 € | 134,68 € |
| 2.000 | 0,12291 € | 245,82 € |
| 3.000 | 0,11826 € | 354,78 € |
| 5.000 | 0,11356 € | 567,80 € |
| 7.000 | 0,10916 € | 764,12 € |
| 10.000 | 0,10478 € | 1.047,80 € |
| 12.000 | 0,10460 € | 1.255,20 € |
| 24.000 | 0,10398 € | 2.495,52 € |
| 25.000 | 0,10395 € | 2.598,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

