
PTCEL67R151NTE | |
|---|---|
DigiKey Part Number | 56-PTCEL67R151NTETR-ND - Tape & Reel (TR) 56-PTCEL67R151NTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCEL67R151NTE |
Description | ICL 150 OHM 30% 16.51MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 150 Ohms ±30% 0.650" (16.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 150 Ohms | |
Tolerance | ±30% | |
Diameter | 0.650" (16.51mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 5 | 2,84200 € | 14,21 € |
| 10 | 2,62400 € | 26,24 € |
| 50 | 2,17620 € | 108,81 € |
| 100 | 2,00730 € | 200,73 € |
| 250 | 1,80308 € | 450,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,69494 € | 847,47 € |
| 1.000 | 1,56120 € | 1.561,20 € |
| 1.500 | 1,48749 € | 2.231,24 € |
| 2.500 | 1,39908 € | 3.497,70 € |
| 3.500 | 1,35938 € | 4.757,83 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

