Inrush Current Limiter 500 Ohms ±30% 0.670" (17.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTCEL17R501TTE

DigiKey Part Number
56-PTCEL17R501TTETR-ND - Tape & Reel (TR)
56-PTCEL17R501TTECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTCEL17R501TTE
Description
ICL 500 OHM 30% 17MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 500 Ohms ±30% 0.670" (17.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PTCEL17R501TTE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
500 Ohms
Tolerance
±30%
Diameter
0.670" (17.00mm)
Lead Spacing
0.197" (5.00mm)
Grade
Automotive
Qualification
AEC-Q200
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,53000 €3,53 €
52,92600 €14,63 €
102,69800 €26,98 €
502,23860 €111,93 €
1002,06470 €206,47 €
2501,85460 €463,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,74334 €871,67 €
1.0001,60576 €1.605,76 €
1.5001,52991 €2.294,87 €
2.5001,43896 €3.597,40 €
3.5001,40219 €4.907,66 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,20070 €