
PTCEL17R501TBE401 | |
|---|---|
DigiKey Part Number | 56-PTCEL17R501TBE401-ND |
Manufacturer | |
Manufacturer Product Number | PTCEL17R501TBE401 |
Description | ICL 500 OHM 30% 17MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 Ohms ±30% 0.670" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PTCEL17R501TBE401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
R @ 25°C | 500 Ohms | |
Tolerance | ±30% | |
Diameter | 0.670" (17.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 5 | 3,12800 € | 15,64 € |
| 10 | 2,88600 € | 28,86 € |
| 50 | 2,39400 € | 119,70 € |
| 100 | 2,20810 € | 220,81 € |
| 250 | 1,98332 € | 495,83 € |
| 500 | 1,82772 € | 913,86 € |
| 1.000 | 1,68342 € | 1.683,42 € |
| 5.000 | 1,47712 € | 7.385,60 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

