



PTCEL17R251SBE | |
|---|---|
DigiKey Part Number | 56-PTCEL17R251SBE-ND |
Manufacturer | |
Manufacturer Product Number | PTCEL17R251SBE |
Description | ICL 250 OHM 30% 17MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 250 Ohms ±30% 0.670" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PTCEL17R251SBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
R @ 25°C | 250 Ohms | |
Tolerance | ±30% | |
Diameter | 0.670" (17.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 5 | 2,98400 € | 14,92 € |
| 10 | 2,75200 € | 27,52 € |
| 50 | 2,28320 € | 114,16 € |
| 100 | 2,10600 € | 210,60 € |
| 250 | 1,89172 € | 472,93 € |
| 500 | 1,74334 € | 871,67 € |
| 1.000 | 1,60576 € | 1.605,76 € |
| 5.000 | 1,40219 € | 7.010,95 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |


