
PTCEL17R121NTE | |
|---|---|
DigiKey Part Number | 56-PTCEL17R121NTETR-ND - Tape & Reel (TR) 56-PTCEL17R121NTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCEL17R121NTE |
Description | ICL 120 OHM 30% 17MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 120 Ohms ±30% 0.670" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PTCEL17R121NTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 120 Ohms | |
Tolerance | ±30% | |
Diameter | 0.670" (17.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 5 | 2,84400 € | 14,22 € |
| 10 | 2,62700 € | 26,27 € |
| 50 | 2,18820 € | 109,41 € |
| 100 | 2,02160 € | 202,16 € |
| 250 | 1,81952 € | 454,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,68512 € | 842,56 € |
| 1.000 | 1,55217 € | 1.552,17 € |
| 1.500 | 1,47890 € | 2.218,35 € |
| 2.500 | 1,39101 € | 3.477,53 € |
| 3.500 | 1,34953 € | 4.723,35 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

