
PTCEL13R251NTE | |
|---|---|
DigiKey Part Number | 56-PTCEL13R251NTETR-ND - Tape & Reel (TR) 56-PTCEL13R251NTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCEL13R251NTE |
Description | ICL 250 OHM 30% 13.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 250 Ohms ±30% 0.531" (13.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 250 Ohms | |
Tolerance | ±30% | |
Diameter | 0.531" (13.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 5 | 2,15200 € | 10,76 € |
| 10 | 1,98600 € | 19,86 € |
| 50 | 1,64720 € | 82,36 € |
| 100 | 1,51950 € | 151,95 € |
| 250 | 1,36512 € | 341,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28344 € | 641,72 € |
| 1.000 | 1,18240 € | 1.182,40 € |
| 1.500 | 1,12672 € | 1.690,08 € |
| 2.500 | 1,05994 € | 2.649,85 € |
| 3.500 | 1,01792 € | 3.562,72 € |
| 5.000 | 1,00080 € | 5.004,00 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

