
PTCEL13R102STE | |
|---|---|
DigiKey Part Number | 56-PTCEL13R102STETR-ND - Tape & Reel (TR) 56-PTCEL13R102STECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCEL13R102STE |
Description | ICL 1 KOHM 30% 13.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 kOhms ±30% 0.531" (13.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 1 kOhms | |
Tolerance | ±30% | |
Diameter | 0.531" (13.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 5 | 2,03000 € | 10,15 € |
| 10 | 1,87300 € | 18,73 € |
| 50 | 1,55400 € | 77,70 € |
| 100 | 1,43350 € | 143,35 € |
| 250 | 1,28792 € | 321,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18718 € | 593,59 € |
| 1.000 | 1,09378 € | 1.093,78 € |
| 1.500 | 1,04231 € | 1.563,47 € |
| 2.500 | 0,98060 € | 2.451,50 € |
| 3.500 | 0,94175 € | 3.296,12 € |
| 5.000 | 0,91768 € | 4.588,40 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

