


PTCCL05H100SBE | |
|---|---|
DigiKey Part Number | BC3368-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL05H100SBE |
Description | PTC RESET FUSE 600V RADIAL DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 600V 10 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 600V | |
Current - Hold (Ih) (Max) | 10 mA | |
Current - Trip (It) | 20 mA | |
Current - Max | 2 A | |
Resistance - 25°C (Typ) | 1.6 kOhms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia x 0.177" T (5.00mm x 4.50mm) | |
Height - Seated (Max) | 0.409" (10.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 5 | 0,80600 € | 4,03 € |
| 10 | 0,76600 € | 7,66 € |
| 25 | 0,71840 € | 17,96 € |
| 50 | 0,68520 € | 34,26 € |
| 100 | 0,65520 € | 65,52 € |
| 500 | 0,59460 € | 297,30 € |
| 1.000 | 0,57209 € | 572,09 € |
| 5.000 | 0,52681 € | 2.634,05 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |




