



NTCS0603E3223FMT | |
|---|---|
DigiKey Part Number | BC3393TR-ND - Tape & Reel (TR) BC3393CT-ND - Cut Tape (CT) BC3393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3223FMT |
Description | THERMISTOR NTC 22KOHM 3730K 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3223FMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3730K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,54200 € | 2,71 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,48120 € | 12,03 € |
| 50 | 0,45820 € | 22,91 € |
| 100 | 0,43710 € | 43,71 € |
| 500 | 0,39498 € | 197,49 € |
| 1.000 | 0,37930 € | 379,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35880 € | 1.435,20 € |
| 8.000 | 0,34649 € | 2.771,92 € |
| 12.000 | 0,33977 € | 4.077,24 € |
| 20.000 | 0,33177 € | 6.635,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

