



NTCS0402E3104HHT | |
|---|---|
DigiKey Part Number | BC2340TR-ND - Tape & Reel (TR) BC2340CT-ND - Cut Tape (CT) BC2340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3104HHT |
Description | THERM NTC 100KOHM 3950K 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3104HHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3950K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,31400 € | 1,57 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,26160 € | 13,08 € |
| 100 | 0,24880 € | 24,88 € |
| 500 | 0,22320 € | 111,60 € |
| 1.000 | 0,21372 € | 213,72 € |
| 5.000 | 0,19467 € | 973,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19134 € | 1.913,40 € |
| 20.000 | 0,18471 € | 3.694,20 € |
| 30.000 | 0,18110 € | 5.433,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

