



NTCS0402E3103JHT | |
|---|---|
DigiKey Part Number | 56-NTCS0402E3103JHTTR-ND - Tape & Reel (TR) 56-NTCS0402E3103JHTCT-ND - Cut Tape (CT) 56-NTCS0402E3103JHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3103JHT |
Description | THERMISTOR NTC 10KOHM 3950K 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3103JHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3950K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,23480 € | 5,87 € |
| 50 | 0,22300 € | 11,15 € |
| 100 | 0,21200 € | 21,20 € |
| 500 | 0,18988 € | 94,94 € |
| 1.000 | 0,18166 € | 181,66 € |
| 5.000 | 0,16516 € | 825,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16220 € | 1.622,00 € |
| 20.000 | 0,15646 € | 3.129,20 € |
| 30.000 | 0,15333 € | 4.599,90 € |
| 50.000 | 0,14960 € | 7.480,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


