
NTCLE350E4212FMB0 | |
|---|---|
DigiKey Part Number | 56-NTCLE350E4212FMB0-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE350E4212FMB0 |
Description | NTC PEEK INSULATED NIFE LEADED, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.1k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.1k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3511K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 185°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.34" (34.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 5 | 0,81600 € | 4,08 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,72640 € | 18,16 € |
| 50 | 0,69300 € | 34,65 € |
| 100 | 0,66270 € | 66,27 € |
| 500 | 0,60156 € | 300,78 € |
| 1.000 | 0,57884 € | 578,84 € |
| 5.000 | 0,53310 € | 2.665,50 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

