Parametric Equivalent




NTCLE213E3212FMB0 | |
|---|---|
DigiKey Part Number | BC2940-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE213E3212FMB0 |
Description | THERM NTC 2.1KOHM 3511K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.1k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE213E3212FMB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.1k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3511K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.22" (31.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70041 € | 1.400,82 € |
| Unit Price without VAT: | 0,70041 € |
|---|---|
| Unit Price with VAT: | 0,83349 € |


