Parametric Equivalent




NTCLE213E3123FMT1 | |
|---|---|
DigiKey Part Number | NTCLE213E3123FMT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCLE213E3123FMT1 |
Description | THERMISTOR NTC 12KOHM 3740K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE213E3123FMT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3740K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.22" (31.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71175 € | 2.135,25 € |
| Unit Price without VAT: | 0,71175 € |
|---|---|
| Unit Price with VAT: | 0,84698 € |


