


NTCLE100E3103GT1 | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3103GT1TR-ND - Tape & Reel (TR) 56-NTCLE100E3103GT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3103GT1 |
Description | THERMISTOR NTC 31OHM 3528K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3103GT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3528K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,73200 € | 3,66 € |
| 10 | 0,69600 € | 6,96 € |
| 25 | 0,65200 € | 16,30 € |
| 50 | 0,62200 € | 31,10 € |
| 100 | 0,59440 € | 59,44 € |
| 500 | 0,53898 € | 269,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,51727 € | 775,90 € |
| 3.000 | 0,49897 € | 1.496,91 € |
| 4.500 | 0,48898 € | 2.200,41 € |
| 7.500 | 0,47709 € | 3.578,18 € |
| 10.500 | 0,46967 € | 4.931,53 € |
| 15.000 | 0,46213 € | 6.931,95 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

