



NTCALUG85A103GA | |
|---|---|
DigiKey Part Number | 56-NTCALUG85A103GA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG85A103GA |
Description | NTC LUG M6 10K 2% G24 38MM A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG85A103GA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 5 | 1,94800 € | 9,74 € |
| 10 | 1,86100 € | 18,61 € |
| 25 | 1,75400 € | 43,85 € |
| 50 | 1,68140 € | 84,07 € |
| 200 | 1,55385 € | 310,77 € |
| 600 | 1,46742 € | 880,45 € |
| 1.000 | 1,43110 € | 1.431,10 € |
| 5.000 | 1,33073 € | 6.653,65 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |



