



NTCALUG02A103FLA | |
|---|---|
DigiKey Part Number | 56-NTCALUG02A103FLA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG02A103FLA |
Description | NTC LUG02 10K 1% 3435K E4 PEEK A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | 1.77" (45.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,39000 € | 6,95 € |
| 10 | 1,32600 € | 13,26 € |
| 25 | 1,24640 € | 31,16 € |
| 50 | 1,19260 € | 59,63 € |
| 100 | 1,14340 € | 114,34 € |
| 500 | 1,04454 € | 522,27 € |
| 1.000 | 1,00775 € | 1.007,75 € |
| 5.000 | 0,93366 € | 4.668,30 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


