Direct




NTCALUG02A103F | |
|---|---|
DigiKey Part Number | BC3398-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG02A103F |
Description | THERM NTC 10KOHM 3984K RING LUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG02A103F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.77" (45.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,53600 € | 7,68 € |
| 10 | 1,46300 € | 14,63 € |
| 25 | 1,37760 € | 34,44 € |
| 50 | 1,31900 € | 65,95 € |
| 100 | 1,26530 € | 126,53 € |
| 500 | 1,15716 € | 578,58 € |
| 1.000 | 1,11692 € | 1.116,92 € |
| 5.000 | 1,03592 € | 5.179,60 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |


