



NTCALUG01A473HA | |
|---|---|
DigiKey Part Number | 56-NTCALUG01A473HA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01A473HA |
Description | NTC LUG 47K 3% 24AWG PTFE 38MM A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01A473HA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4090K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 5 | 1,51800 € | 7,59 € |
| 10 | 1,44600 € | 14,46 € |
| 25 | 1,36080 € | 34,02 € |
| 50 | 1,30280 € | 65,14 € |
| 200 | 1,20085 € | 240,17 € |
| 600 | 1,13183 € | 679,10 € |
| 1.000 | 1,10284 € | 1.102,84 € |
| 5.000 | 1,02273 € | 5.113,65 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |


