
MKP385E44740JKI2B0 | |
|---|---|
DigiKey Part Number | 56-MKP385E44740JKI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E44740JKI2B0 |
Description | CAP FILM 0.47UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.394" W (31.00mm x 10.00mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,10500 € | 11,05 € |
| 50 | 0,89140 € | 44,57 € |
| 150 | 0,79227 € | 118,84 € |
| 600 | 0,70390 € | 422,34 € |
| 1.050 | 0,67690 € | 710,74 € |
| 2.550 | 0,64189 € | 1.636,82 € |
| 5.100 | 0,62000 € | 3.162,00 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

