
MBA02040C1002FCT00 | |
|---|---|
DigiKey Part Number | BC3239CT-ND - Cut Tape (CT) BC3239TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1002FCT00 |
Description | RES 10K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09600 € | 2,40 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07500 € | 7,50 € |
| 250 | 0,06448 € | 16,12 € |
| 500 | 0,05782 € | 28,91 € |
| 1.000 | 0,05217 € | 52,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04296 € | 214,80 € |
| 10.000 | 0,03960 € | 396,00 € |
| 15.000 | 0,03788 € | 568,20 € |
| 25.000 | 0,03593 € | 898,25 € |
| 35.000 | 0,03477 € | 1.216,95 € |
| 50.000 | 0,03363 € | 1.681,50 € |
| 60.000 | 0,03309 € | 1.985,40 € |
| 120.000 | 0,03122 € | 3.746,40 € |
| 125.000 | 0,03112 € | 3.890,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

