1k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1001FRP00

DigiKey Part Number
BC1.00KXTR-ND - Tape & Reel (TR)
BC1.00KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C1001FRP00
Description
RES 1K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07300 €0,73 €
250,06720 €1,68 €
500,06340 €3,17 €
1000,06020 €6,02 €
2500,05904 €14,76 €
5000,05742 €28,71 €
1.0000,05733 €57,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04760 €238,00 €
10.0000,04556 €455,60 €
15.0000,04448 €667,20 €
25.0000,04378 €1.094,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €