
MAL229956222E3 | |
|---|---|
DigiKey Part Number | 4861PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL229956222E3 |
Description | CAP ALUM 2200UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 60mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.77 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.155 A @ 10 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 4.016" (102.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,84000 € | 63,84 € |
| 36 | 46,84639 € | 1.686,47 € |
| 72 | 45,21347 € | 3.255,37 € |
| Unit Price without VAT: | 63,84000 € |
|---|---|
| Unit Price with VAT: | 75,96960 € |

