
MAL218497703E3 | |
|---|---|
DigiKey Part Number | BC5009TR-ND - Tape & Reel (TR) BC5009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL218497703E3 |
Description | CAP ALUM POLY 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 4,55300 € | 45,53 € |
| 50 | 3,76280 € | 188,14 € |
| 100 | 3,51390 € | 351,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,19530 € | 1.278,12 € |
| 800 | 3,05010 € | 2.440,08 € |
| 1.200 | 2,97686 € | 3.572,23 € |
| 2.000 | 2,91212 € | 5.824,24 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |



