
MAL218297103E3 | |
|---|---|
DigiKey Part Number | 56-MAL218297103E3TR-ND - Tape & Reel (TR) 56-MAL218297103E3CT-ND - Cut Tape (CT) 56-MAL218297103E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL218297103E3 |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,79200 € | 17,92 € |
| 50 | 1,42620 € | 71,31 € |
| 100 | 1,31080 € | 131,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,07878 € | 970,90 € |
| 1.800 | 1,02442 € | 1.843,96 € |
| 2.700 | 0,99701 € | 2.691,93 € |
| 4.500 | 0,96647 € | 4.349,11 € |
| 6.300 | 0,94853 € | 5.975,74 € |
| 9.000 | 0,94413 € | 8.497,17 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |




