Similar

MAL209629681E3 | |
|---|---|
DigiKey Part Number | 4330PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL209629681E3 |
Description | CAP ALUM 680UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 277mOhm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL209629681E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 277mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 6.3 A @ 10 kHz | |
Impedance | 247 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.756" (70.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,92976 € | 7.482,44 € |
| Unit Price without VAT: | 29,92976 € |
|---|---|
| Unit Price with VAT: | 35,61641 € |


