


AC050000B4709J6BCS | |
|---|---|
DigiKey Part Number | BC2936CT-ND - Cut Tape (CT) BC2936TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC050000B4709J6BCS |
Description | RES 47 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC050000B4709J6BCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" Dia x 0.709" L (10.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,97000 € | 9,70 € |
| 25 | 0,83400 € | 20,85 € |
| 50 | 0,74880 € | 37,44 € |
| 100 | 0,67640 € | 67,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60892 € | 152,23 € |
| 500 | 0,55822 € | 279,11 € |
| 750 | 0,53219 € | 399,14 € |
| 1.250 | 0,50274 € | 628,42 € |
| 1.750 | 0,48518 € | 849,07 € |
| 2.500 | 0,46803 € | 1.170,08 € |
| 3.000 | 0,45980 € | 1.379,40 € |
| 6.000 | 0,43157 € | 2.589,42 € |
| 6.250 | 0,43004 € | 2.687,75 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

