10 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC050000A1009J6BCS

DigiKey Part Number
BC2932CT-ND - Cut Tape (CT)
BC2932TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC050000A1009J6BCS
Description
RES 10 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC050000A1009J6BCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,46000 €1,46 €
100,96200 €9,62 €
250,82680 €20,67 €
500,74240 €37,12 €
1000,67060 €67,06 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,60368 €150,92 €
5000,55344 €276,72 €
7500,52763 €395,72 €
1.2500,49843 €623,04 €
1.7500,48102 €841,78 €
2.5000,46402 €1.160,05 €
3.0000,45586 €1.367,58 €
6.0000,42787 €2.567,22 €
6.2500,42636 €2.664,75 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €