


AC03AT0901009JBM00 | |
|---|---|
DigiKey Part Number | 56-AC03AT0901009JBM00TR-ND - Tape & Reel (TR) 56-AC03AT0901009JBM00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC03AT0901009JBM00 |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Pulse Withstanding | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,52700 € | 15,27 € |
| 25 | 1,31960 € | 32,99 € |
| 50 | 1,19000 € | 59,50 € |
| 100 | 1,07950 € | 107,95 € |
| 250 | 0,95860 € | 239,65 € |
| 500 | 0,88298 € | 441,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,80018 € | 1.000,23 € |
| 2.500 | 0,74838 € | 1.870,95 € |
| 3.750 | 0,72179 € | 2.706,71 € |
| 6.250 | 0,69172 € | 4.323,25 € |
| 8.750 | 0,67379 € | 5.895,66 € |
| 12.500 | 0,65629 € | 8.203,62 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

