New at DigiKey
30 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000003009JACCS

DigiKey Part Number
56-AC03000003009JACCSCT-ND - Cut Tape (CT)
56-AC03000003009JACCSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000003009JACCS
Description
AC03-CS 30R 5% AC G63-CD1281
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.512" L (6.00mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,43200 €4,32 €
250,36840 €9,21 €
500,32860 €16,43 €
1000,29460 €29,46 €
2500,25724 €64,31 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,23852 €119,26 €
1.0000,21825 €218,25 €
1.5000,20783 €311,75 €
2.5000,19605 €490,12 €
3.5000,18902 €661,57 €
5.0000,18216 €910,80 €
6.0000,17887 €1.073,22 €
12.0000,16757 €2.010,84 €
12.5000,16696 €2.087,00 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €