
AC03000001008JACCS | |
|---|---|
DigiKey Part Number | 56-AC03000001008JACCSCT-ND - Cut Tape (CT) 56-AC03000001008JACCSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000001008JACCS |
Description | AC03-CS 1R0 5% AC G63-CD1281 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.512" L (6.00mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,36840 € | 9,21 € |
| 50 | 0,32860 € | 16,43 € |
| 100 | 0,29460 € | 29,46 € |
| 250 | 0,25724 € | 64,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23852 € | 119,26 € |
| 1.000 | 0,21825 € | 218,25 € |
| 1.500 | 0,20783 € | 311,75 € |
| 2.500 | 0,19605 € | 490,12 € |
| 3.500 | 0,18902 € | 661,57 € |
| 5.000 | 0,18216 € | 910,80 € |
| 6.000 | 0,17887 € | 1.073,22 € |
| 12.000 | 0,16757 € | 2.010,84 € |
| 12.500 | 0,16696 € | 2.087,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

