


AC01000008208JACCS | |
|---|---|
DigiKey Part Number | BC3298CT-ND - Cut Tape (CT) BC3298TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000008208JACCS |
Description | RES 8.2 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01000008208JACCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,39040 € | 9,76 € |
| 50 | 0,34800 € | 17,40 € |
| 100 | 0,31210 € | 31,21 € |
| 250 | 0,27268 € | 68,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25300 € | 126,50 € |
| 1.000 | 0,23162 € | 231,62 € |
| 1.500 | 0,22063 € | 330,94 € |
| 2.500 | 0,20820 € | 520,50 € |
| 3.500 | 0,20079 € | 702,76 € |
| 5.000 | 0,19355 € | 967,75 € |
| 6.000 | 0,19008 € | 1.140,48 € |
| 12.000 | 0,17816 € | 2.137,92 € |
| 12.500 | 0,17752 € | 2.219,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

