


AC01000004709JACCS | |
|---|---|
DigiKey Part Number | BC3218CT-ND - Cut Tape (CT) BC3218TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000004709JACCS |
Description | RES 47 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01000004709JACCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,38720 € | 9,68 € |
| 50 | 0,34500 € | 17,25 € |
| 100 | 0,30940 € | 30,94 € |
| 250 | 0,27036 € | 67,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25082 € | 125,41 € |
| 1.000 | 0,22963 € | 229,63 € |
| 1.500 | 0,21874 € | 328,11 € |
| 2.500 | 0,20641 € | 516,02 € |
| 3.500 | 0,19907 € | 696,75 € |
| 5.000 | 0,19189 € | 959,45 € |
| 6.000 | 0,18845 € | 1.130,70 € |
| 12.000 | 0,17663 € | 2.119,56 € |
| 12.500 | 0,17600 € | 2.200,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

