ACxx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACxx Series
Looking to Save Time and Cut Costs in Your Assembly Process?

AC01000002209JACCS

DigiKey Part Number
BC3216CT-ND - Cut Tape (CT)
BC3216TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC01000002209JACCS
Description
RES 22 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC01000002209JACCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.433" L (5.00mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45800 €4,58 €
250,39040 €9,76 €
500,34800 €17,40 €
1000,31210 €31,21 €
2500,27268 €68,17 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,25300 €126,50 €
1.0000,23162 €231,62 €
1.5000,22063 €330,94 €
2.5000,20820 €520,50 €
3.5000,20079 €702,76 €
5.0000,19355 €967,75 €
6.0000,19008 €1.140,48 €
12.0000,17816 €2.137,92 €
12.5000,17752 €2.219,00 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €