15 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC01000001509JACCS

DigiKey Part Number
BC3299CT-ND - Cut Tape (CT)
BC3299TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC01000001509JACCS
Description
RES 15 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC01000001509JACCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.433" L (5.00mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,45400 €4,54 €
250,38720 €9,68 €
500,34500 €17,25 €
1000,30940 €30,94 €
2500,27036 €67,59 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,25082 €125,41 €
1.0000,22963 €229,63 €
1.5000,21874 €328,11 €
2.5000,20641 €516,02 €
3.5000,19907 €696,75 €
5.0000,19189 €959,45 €
6.0000,18845 €1.130,70 €
12.0000,17663 €2.119,56 €
12.5000,17600 €2.200,00 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €