New at DigiKey
1 Ohms ±5% 1.1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC01000001008JACCS

DigiKey Part Number
56-AC01000001008JACCSCT-ND - Cut Tape (CT)
56-AC01000001008JACCSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC01000001008JACCS
Description
AC01-CS 1R0 5% AC G63-CD1400
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1.1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.433" L (5.00mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,45400 €4,54 €
250,38720 €9,68 €
500,34500 €17,25 €
1000,30940 €30,94 €
2500,27036 €67,59 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,25082 €125,41 €
1.0000,22963 €229,63 €
1.5000,21874 €328,11 €
2.5000,20641 €516,02 €
3.5000,19907 €696,75 €
5.0000,19189 €959,45 €
6.0000,18845 €1.130,70 €
12.0000,17663 €2.119,56 €
12.5000,17600 €2.200,00 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €