
715C50KTT56M5 | |
|---|---|
DigiKey Part Number | BC5282-ND |
Manufacturer | |
Manufacturer Product Number | 715C50KTT56M5 |
Description | CAP CER 560PF 50KV N4700 DISK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±20% 50000V (50kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.457" Dia x 1.378" L (37.00mm x 35.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,21000 € | 62,21 € |
| 24 | 49,26667 € | 1.182,40 € |
| 72 | 47,46736 € | 3.417,65 € |
| 120 | 47,17325 € | 5.660,79 € |
| Unit Price without VAT: | 62,21000 € |
|---|---|
| Unit Price with VAT: | 74,02990 € |

