
715C50KTT20M4 | |
|---|---|
DigiKey Part Number | BC5281-ND |
Manufacturer | |
Manufacturer Product Number | 715C50KTT20M4 |
Description | CAP CER 200PF 50KV N4700 DISK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±20% 50000V (50kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 0.984" Dia x 1.260" L (25.00mm x 32.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,71000 € | 48,71 € |
| 25 | 39,08720 € | 977,18 € |
| 50 | 37,94300 € | 1.897,15 € |
| 100 | 36,98870 € | 3.698,87 € |
| Unit Price without VAT: | 48,71000 € |
|---|---|
| Unit Price with VAT: | 57,96490 € |

