1000 pF ±20% 50000V (50kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715C50KTD10M5

DigiKey Part Number
56-715C50KTD10M5-ND
Manufacturer
Manufacturer Product Number
715C50KTD10M5
Description
715C 50KVDC 1000PF 20% N4700 743
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50000V (50kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.890" Dia x 1.378" L (48.00mm x 35.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,64000 €85,64 €
2071,03150 €1.420,63 €
6069,02133 €4.141,28 €
10066,83490 €6.683,49 €
Manufacturers Standard Package
Unit Price without VAT:85,64000 €
Unit Price with VAT:101,91160 €