
715C40KTT10 | |
|---|---|
DigiKey Part Number | 56-715C40KTT10-ND |
Manufacturer | |
Manufacturer Product Number | 715C40KTT10 |
Description | 715C 40KVDC 100PF 20% N4700 7543 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 40000V (40kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 0.827" Dia x 1.220" L (21.00mm x 31.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,55000 € | 49,55 € |
| 25 | 39,02040 € | 975,51 € |
| 50 | 38,64080 € | 1.932,04 € |
| 100 | 37,67460 € | 3.767,46 € |
| Unit Price without VAT: | 49,55000 € |
|---|---|
| Unit Price with VAT: | 58,96450 € |

