
715C40DKT50 | |
|---|---|
DigiKey Part Number | BC5492-ND |
Manufacturer | |
Manufacturer Product Number | 715C40DKT50 |
Description | CAP CER 500PF 40KV N4700 DISK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 pF -20%, +80% 40000V (40kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 715C40DKT50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.051" Dia x 1.358" L (26.70mm x 34.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,21000 € | 49,21 € |
| 24 | 39,60583 € | 950,54 € |
| 72 | 37,83306 € | 2.723,98 € |
| 120 | 37,17675 € | 4.461,21 € |
| Unit Price without VAT: | 49,21000 € |
|---|---|
| Unit Price with VAT: | 58,55990 € |

